164479-000 | Raychem
TE Connectivity/Raychem 164479-000
Order No.: 34P5580
EAN: 4099889712650
MPN:
164479-000
TXR40AC00-2420AI
Unit Price (€ / pc.)
209.4757 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 41 Weeks **
Total Price:
10,473.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
209.4757 €
Tinel-Lock-Adapter, 164479-000, TE Connectivity
Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 25,J, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 20, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-31.8 mm, Cable Diameter Range: 12.7-20.7 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 12,7 bis 20,7 mm | |
Orientation | gerade |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |