171831-000 | Raychem
TE Connectivity/Raychem 171831-000
Order No.: 34P5599
EAN: 4099889712834
MPN:
171831-000
TXR40AC90-1606AI
Unit Price (€ / pc.)
346.4328 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 73 Weeks **
Total Price:
346.43 € *
Price list
Quantity
Price per unit*
1 pcs.
346.4328 €
2 pcs.
340.4590 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ruggedized Backshell and Adapter, 171831-000, TE Connectivity
Termination Device Included: TR06AI, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 17,E, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 4,8 bis 7,6 mm | |
Orientation | abgewinkelt |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |