173855-000 | Raychem

TE Connectivity/Raychem 173855-000

Order No.: 34P5679
EAN: 4099889713459
MPN:
173855-000
TXR40SJ00-0804AI
173855-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
258.587 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 35 Weeks **
Total Price:
12,929.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
258.587 €

Ruggedized Backshell and Adapter, 173855-000, TE Connectivity

Termination Device Included: TR04AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 09,A, Backshell Material: Corrosion Resisting Steel, Adapter Plating Material: Passivated (SAE AMS-QQ-P-35 or MIL-S-5002), TE Adapter Code: 40, Adapter Entry Size: 4, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-6.4 mm, Cable Diameter Range: 3.2-5.1 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 3,2 bis 5,1 mm
Orientierung gerade
Logistics
Ursprungsland TH
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes