182113-000 | Raychem

TE Connectivity/Raychem 182113-000

Order No.: 34P5550
EAN: 4099889712353
MPN:
182113-000
TXR40AC00-1206AI
182113-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
284.3267 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 20 Weeks **
Total Price:
284.33 € *
Price list
Quantity
Price per unit*
1 pcs.
284.3267 €
2 pcs.
239.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ruggedized Backshell and Adapter, 182113-000, TE Connectivity

Termination Device Included: TR06AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 13,C, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 4,8 bis 7,6 mm
Orientierung gerade
Logistics
Ursprungsland TH
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei