182671-000 | Raychem

TE Connectivity/Raychem 182671-000

Order No.: 34P5591
EAN: 4099889712766
MPN:
182671-000
TXR40AC90-1206AI
182671-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
479.1178 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
23,955.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
479.1178 €

Tinel-Lock-Adapter, 182671-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 13,C, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Version Adapter
Shell Material Aluminium
Cable diameter 4,8 bis 7,6 mm
Orientation abgewinkelt
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei