186241-000 | Raychem
TE Connectivity/Raychem 186241-000
Order No.: 34P5860
EAN: 4099889715149
MPN:
186241-000
STXR40AB00-1616AI
Unit Price (€ / pc.)
193.4940 € *
Available: 0 pcs.
Available in 5 Days: 43 pcs.
Leadtime: 75 Weeks **
Total Price:
386.99 € *
Price list
Quantity
Price per unit*
2 pcs.
193.4940 €
3 pcs.
190.1382 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ruggedized Backshell and Adapter, 186241-000, Raychem
Termination Device Included: TR16AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 17,E, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 16, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-25.4 mm, Cable Diameter Range: 12.7-20.3 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 12,7 bis 20,3 mm | |
Orientation | gerade |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |