225851-000 | Raychem
TE Connectivity/Raychem 225851-000
Order No.: 34P1134
EAN: 4099889708363
MPN:
225851-000
201M116-19B
Unit Price (€ / pc.)
40.7813 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 34 Weeks **
Backshell adapter, 225851-000, Raychem
The 225851-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.
Features
- Multiple configurations
- Easy installation
- High-reliability solutions
- Simple and fast termination solutions
- Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Ausführung | Adapter | |
Gehäusematerial | Aluminiumlegierung | |
Kontaktanschluss | Kabelanschluss | |
Montage | Kabelmontage | |
Orientierung | gerade |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium |