263493-000 | Raychem

TE Connectivity/Raychem 263493-000

Order No.: 34P5604
EAN: 4099889712872
MPN:
263493-000
TXR40AC90-1810AI
263493-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
411.0974 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
20,554.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
411.0974 €

Ruggedized Backshell and Adapter, 263493-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 19,F, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 7,9 bis 12,7 mm
Orientierung abgewinkelt
Logistics
Ursprungsland CN
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes