264443-000 | Raychem
TE Connectivity/Raychem 264443-000
Order No.: 34P5361
EAN: 4099889710519
MPN:
264443-000
TXR21AB00-1204AI
Unit Price (€ / pc.)
313.7673 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
15,688.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
313.7673 €
Ruggedized Backshell and Adapter, 264443-000, TE Connectivity
Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 12, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 21, Adapter Entry Size: 4, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-6.4 mm, Cable Diameter Range: 3.2-5.1 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 3,2 bis 5,1 mm | |
Orientation | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |