266379-000 | Raychem

TE Connectivity/Raychem 266379-000

Order No.: 34P5690
EAN: 4099889713541
MPN:
266379-000
TXR40SJ90-1208AI
266379-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
478.4157 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
6,219.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13 pcs.
478.4157 €

Ruggedized Backshell and Adapter, 266379-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 13,C, Backshell Material: Corrosion Resisting Steel, Adapter Plating Material: Passivated (SAE AMS-QQ-P-35 or MIL-S-5002), TE Adapter Code: 40, Adapter Entry Size: 16, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-25.4 mm, Cable Diameter Range: 12.7-20.3 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 12,7 bis 20,3 mm
Orientierung abgewinkelt
Logistics
Ursprungsland JP
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes