283879-000 | Raychem

TE Connectivity/Raychem 283879-000

Order No.: 34P5488
EAN: 4099889711769
MPN:
283879-000
TXR40AB90-0804AI
283879-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
260.7528 € *
Available: 0 pcs.
Available in 5 Days: 93 pcs.
Leadtime: 35 Weeks **
Total Price:
260.75 € *
Price list
Quantity
Price per unit*
1 pcs.
260.7528 €
2 pcs.
256.2665 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ruggedized Backshell and Adapter, 283879-000, Raychem

Termination Device Included: TR04AI, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 09,A, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 4, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-6.4 mm, Cable Diameter Range: 3.2-5.1 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 3,2 bis 5,1 mm
Orientierung abgewinkelt
Logistics
Ursprungsland US
Zolltarifnummer 85389091
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium, Blei