291927-000 | Raychem
TE Connectivity/Raychem 291927-000
Order No.: 34P5374
EAN: 4099889710625
MPN:
291927-000
TXR21AB90-1205AI
Unit Price (€ / pc.)
963.5549 € *
Available: 0 pcs.
Leadtime: 56 Weeks **
Total Price:
48,177.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
963.5549 €
Ruggedized Backshell and Adapter, 291927-000, Raychem
Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 12, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 21, Adapter Entry Size: 5, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-7.9 mm, Cable Diameter Range: 4-6.4 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Ausführung | Adapter | |
Gehäusematerial | Aluminium | |
Kabeldurchmesser | 4 bis 6,4 mm | |
Orientierung | abgewinkelt |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium |