297857-000 | Raychem
TE Connectivity/Raychem 297857-000
Order No.: 34P1269
EAN: 4099889708998
MPN:
297857-000
229M312-01W
Unit Price (€ / pc.)
8,627.8094 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 11 Weeks **
Total Price:
8,627.81 € *
Price list
Quantity
Price per unit*
1 pcs.
8,627.8094 €
2 pcs.
8,282.7094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Backshell adapter, 297857-000, Raychem
The 297857-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.
Features
- Multiple configurations
- Easy installation
- High-reliability solutions
- Simple and fast termination solutions
- Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Contact connection | Kabelanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |