327644-000 | Raychem

TE Connectivity/Raychem 327644-000

Order No.: 34P5905
EAN: 4099889715484
MPN:
327644-000
STXR54AC00-1814AI
327644-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
208.8331 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
10,441.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
208.8331 €

Ruggedized Backshell and Adapter, 327644-000, Raychem

Termination Device Included: TR14AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 18,27, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 54, Adapter Entry Size: 14, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-22.2 mm, Cable Diameter Range: 11.1-17.8 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 11,1 bis 17,8 mm
Orientierung gerade
Logistics
Ursprungsland TH
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei