341689-000 | Raychem

TE Connectivity/Raychem 341689-000

Order No.: 34P5586
EAN: 4099889712711
MPN:
341689-000
TXR40AC45-2416BI
341689-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
289.0034 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 43 Weeks **
Total Price:
14,450.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
289.0034 €

Ruggedized Backshell and Adapter, 341689-000, Raychem

Termination Device Included: TR16BI, Adapter Angle: 45, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 25,J, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 16, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-25.4 mm, Cable Diameter Range: 12.7-20.3 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 12,7 bis 20,3 mm
Orientierung abgewinkelt
Logistics
Ursprungsland IN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei