353687-000 | Raychem

TE Connectivity/Raychem 353687-000

Order No.: 34P5392
EAN: 4099889710809
MPN:
353687-000
TXR40AB00-1010BI
353687-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
278.6623 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
13,933.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
278.6623 €

Tinel-Lock-Adapter, 353687-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 11,B, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 7,9 bis 12,7 mm
Orientierung gerade
Logistics
Ursprungsland TH
Zolltarifnummer 85389091
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium, Blei