353811-000 | Raychem

TE Connectivity/Raychem 353811-000

Order No.: 34P5348
EAN: 4099889710403
MPN:
353811-000
TXR18AB00-1410AI
353811-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
285.8856 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
14,294.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
285.8856 €

Tinel-Lock-Adapter, 353811-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 14,14S, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 18, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 7,9 bis 12,7 mm
Orientierung gerade
Logistics
Ursprungsland TH
Zolltarifnummer 85389091
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium