372247-000 | Raychem

TE Connectivity/Raychem 372247-000

Order No.: 34P5683
EAN: 4099889713497
MPN:
372247-000
TXR40SJ00-1406AI
372247-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
199.9200 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 35 Weeks **
Total Price:
199.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
199.9200 €

Ruggedized Backshell and Adapter, 372247-000, TE Connectivity

Termination Device Included: TR06AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Backshell Material: Corrosion Resisting Steel, Adapter Plating Material: Passivated (SAE AMS-QQ-P-35 or MIL-S-5002), TE Adapter Code: 40, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 4,8 bis 7,6 mm
Orientierung gerade
Logistics
Ursprungsland IN
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes