377253-000 | Raychem

TE Connectivity/Raychem 377253-000

Order No.: 34P5663
EAN: 4099889713350
MPN:
377253-000
TXR40BW00-2416AI
377253-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
271.9745 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
13,598.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
271.9745 €

Ruggedized Backshell and Adapter, 377253-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 25,J, Backshell Material: Nickel Aluminum Bronze, Adapter Plating Material: Unplated (Shotblast Glass Bead), TE Adapter Code: 40, Adapter Entry Size: 16, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-25.4 mm, Cable Diameter Range: 12.7-20.3 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 12,7 bis 20,3 mm
Orientierung gerade
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes