394379-000 | Raychem

TE Connectivity/Raychem 394379-000

Order No.: 34P5640
EAN: 4099889713152
MPN:
394379-000
TXR40BW00-1407AI
394379-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
147.0245 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 15 Weeks **
Total Price:
294.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
147.0245 €

Ruggedized Backshell and Adapter, 394379-000, TE Connectivity

Termination Device Included: TR07AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Backshell Material: Nickel Aluminum Bronze, Adapter Plating Material: Unplated (Shotblast Glass Bead), TE Adapter Code: 40, Adapter Entry Size: 7, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-11.1 mm, Cable Diameter Range: 5.6-8.9 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 5,6 bis 8,9 mm
Orientierung gerade
Logistics
Ursprungsland TW
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes