396063-000 | Raychem

TE Connectivity/Raychem 396063-000

Order No.: 34P5470
EAN: 4099889711585
MPN:
396063-000
TXR40AB00-2410AI
396063-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
159.1744 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
7,958.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
159.1744 €

Ruggedized Backshell and Adapter, 396063-000, Raychem

Termination Device Included: TR10AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 25,J, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 7,9 bis 12,7 mm
Orientierung gerade
Logistics
Ursprungsland TW
Zolltarifnummer 85389091
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium, Blei