400123-000 | Raychem
TE Connectivity/Raychem 400123-000
Order No.: 34P1139
EAN: 4099889708394
MPN:
400123-000
201M120-19B
Unit Price (€ / pc.)
194.0295 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Backshell adapter, 400123-000, Raychem
The 400123-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.
Features
- Multiple configurations
- Easy installation
- High-reliability solutions
- Simple and fast termination solutions
- Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Version | Adapter | |
Shell Material | Aluminiumlegierung | |
Contact connection | Kabelanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |