411971-000 | Raychem

TE Connectivity/Raychem 411971-000

Order No.: 34P5496
EAN: 4099889711837
MPN:
411971-000
TXR40AB90-1007AI
411971-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
328.202 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 18 Weeks **
Total Price:
328.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
328.202 €

Ruggedized Backshell and Adapter, 411971-000, Raychem

Termination Device Included: TR07AI, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 11,B, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 7, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-11.1 mm, Cable Diameter Range: 5.6-8.9 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 5,6 bis 8,9 mm
Orientierung abgewinkelt
Logistics
Ursprungsland TW
Zolltarifnummer 85389091
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium, Blei