416825-000 | Raychem
TE Connectivity/Raychem 416825-000
Order No.: 34P5439
EAN: 4099889711271
MPN:
416825-000
TXR40AB00-1807AI
Unit Price (€ / pc.)
242.8076 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
12,140.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
242.8076 €
Ruggedized Backshell and Adapter, 416825-000, Raychem
Termination Device Included: TR07AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 19,F, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 7, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-11.1 mm, Cable Diameter Range: 5.6-8.9 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 5,6 bis 8,9 mm | |
Orientation | gerade |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |