430225-000 | Raychem

TE Connectivity/Raychem 430225-000

Order No.: 34P5540
EAN: 4099889712254
MPN:
430225-000
TXR40AB90-2420AI
430225-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
332.0814 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 15 Weeks **
Total Price:
16,604.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
332.0814 €

Ruggedized Backshell and Adapter, 430225-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 25,J, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 20, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-31.8 mm, Cable Diameter Range: 12.7-20.7 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 12,7 bis 20,7 mm
Orientierung abgewinkelt
Logistics
Ursprungsland CZ
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium