449341-000 | Raychem
TE Connectivity/Raychem 449341-000
Order No.: 34P5655
EAN: 4099889713299
MPN:
449341-000
TXR40BW00-1814AI
Unit Price (€ / pc.)
263.0376 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
13,151.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
263.0376 €
Tinel-Lock-Adapter, 449341-000, TE Connectivity
Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 19,F, Backshell Material: Nickel Aluminum Bronze, Adapter Plating Material: Unplated (Shotblast Glass Bead), TE Adapter Code: 40, Adapter Entry Size: 14, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-22.2 mm, Cable Diameter Range: 11.1-17.8 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 11,1 bis 17,8 mm | |
Orientation | gerade |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |