461689-000 | Raychem

TE Connectivity/Raychem 461689-000

Order No.: 34P1257
EAN: 4099889708929
MPN:
461689-000
225M508-19B
461689-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
104.8033 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
5,240.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
104.8033 €

Backshell adapter, 461689-000, Raychem

The 461689-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.

Features

  • Multiple configurations
  • Easy installation
  • High-reliability solutions
  • Simple and fast termination solutions
  • Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Filter Property Value
Version adapter
Orientation straight
Contact connection cable connection
Assembly cable assembly
Shell Material aluminum alloy
Logistics
Property Value
Country of origin US
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Cadmium
SVHC free No