465227-000 | Raychem
TE Connectivity/Raychem 465227-000
Order No.: 34P5526
EAN: 4099889712124
MPN:
465227-000
TXR40AB90-1814BI
Unit Price (€ / pc.)
281.9467 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
14,097.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
281.9467 €
Ruggedized Backshell and Adapter, 465227-000, Raychem
Termination Device Included: TR14BI, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 19,F, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 14, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-22.2 mm, Cable Diameter Range: 11.1-17.8 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 11,1 bis 17,8 mm | |
Orientation | abgewinkelt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |