471505-000 | Raychem
TE Connectivity/Raychem 471505-000
Order No.: 34P5371
EAN: 4099889710618
MPN:
471505-000
TXR21AB00-2408AI
Unit Price (€ / pc.)
407.5036 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
20,375.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
407.5036 €
Ruggedized Backshell and Adapter, 471505-000, Raychem
Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 24, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 21, Adapter Entry Size: 8, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-12.7 mm, Cable Diameter Range: 6.4-10.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Ausführung | Adapter | |
Gehäusematerial | Aluminium | |
Kabeldurchmesser | 6,4 bis 10,2 mm | |
Orientierung | gerade |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium, Blei |