479328-000 | Raychem

TE Connectivity/Raychem 479328-000

Order No.: 34P5753
EAN: 4099889714166
MPN:
479328-000
TXR54AB00-1204AI
479328-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
179.6305 € *
Available: 0 pcs.
Available in 5 Days: 42 pcs.
Leadtime: 39 Weeks **
Total Price:
359.26 € *
Price list
Quantity
Price per unit*
2 pcs.
179.6305 €
3 pcs.
176.5365 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ruggedized Backshell and Adapter, 479328-000, Raychem

Termination Device Included: TR04AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 07,12,12S, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 4, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-6.4 mm, Cable Diameter Range: 3.2-5.1 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version Adapter
Shell Material Aluminium
Cable diameter 3,2 bis 5,1 mm
Contact connection Crimpanschluss
Orientation gerade
Logistics
Country of origin MX
Customs tariff number 85389091
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium