480961-000 | Raychem

TE Connectivity/Raychem 480961-000

Order No.: 34P5531
EAN: 4099889712162
MPN:
480961-000
TXR40AB90-2014AI
480961-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
355.5125 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
17,775.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
355.5125 €

Tinel-Lock-Adapter, 480961-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 21,G, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 14, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-22.2 mm, Cable Diameter Range: 11.1-17.8 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 11,1 bis 17,8 mm
Orientierung abgewinkelt
Logistics
Ursprungsland MX
Zolltarifnummer 85389091
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium, Blei