483121-000 | Raychem

TE Connectivity/Raychem 483121-000

Order No.: 34P5740
EAN: 4099889714043
MPN:
483121-000
TXR41AC00-1406AI
483121-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
152.1415 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
7,607.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
152.1415 €

Ruggedized Backshell and Adapter, 483121-000, Raychem

Termination Device Included: TR06AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 14,15, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 41, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Version Adapter
Shell Material Aluminium
Cable diameter 4,8 bis 7,6 mm
Orientation gerade
Logistics
Country of origin MX
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei