489063-000 | Raychem

TE Connectivity/Raychem 489063-000

Order No.: 34P5547
EAN: 4099889712322
MPN:
489063-000
TXR40AC00-1007AI
489063-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
154.6643 € *
Available: 0 pcs.
Available in 5 Days: 122 pcs.
Leadtime: 41 Weeks **
Total Price:
309.33 € *
Price list
Quantity
Price per unit*
2 pcs.
154.6643 €
4 pcs.
151.8678 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ruggedized Backshell and Adapter, 489063-000, TE Connectivity

Termination Device Included: TR07AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 11,B, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 7, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-11.1 mm, Cable Diameter Range: 5.6-8.9 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Version Adapter
Shell Material Aluminium
Cable diameter 5,6 bis 8,9 mm
Orientation gerade
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei