493173-000 | Raychem

TE Connectivity 493173-000

Order No.: 34P5632
EAN: 4099889713091
MPN:
493173-000
TXR40BW00-1008AI
493173-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
490.7441 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
24,537.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
490.7441 €

Ruggedized Backshell and Adapter, 493173-000, TE Connectivity

Termination Device Included: TR08AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 11,B, Backshell Material: Nickel Aluminum Bronze, Adapter Plating Material: Unplated (Shotblast Glass Bead), TE Adapter Code: 40, Adapter Entry Size: 8, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-12.7 mm, Cable Diameter Range: 6.4-10.2 mm, Salt Spray Resistance: 1000 Hr, Operating Temperature Range: -65-260 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 6,4 bis 10,2 mm
Orientierung gerade
Logistics
Ursprungsland IT
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes