504881-000 | Raychem

TE Connectivity/Raychem 504881-000

Order No.: 34P5806
EAN: 4099889714692
MPN:
504881-000
TXR54AC00-1006AI
504881-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
235.4653 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 35 Weeks **
Total Price:
11,773.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
235.4653 €

Ruggedized Backshell and Adapter, 504881-000, TE Connectivity

Termination Device Included: TR06AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 10, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 54, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 4,8 bis 7,6 mm
Orientierung gerade
Logistics
Ursprungsland IT
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei