506667-000 | Raychem

TE Connectivity/Raychem 506667-000

Order No.: 34P5584
EAN: 4099889712698
MPN:
506667-000
TXR40AC45-1814AI
506667-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
280.0903 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 35 Weeks **
Total Price:
280.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
280.0903 €

Ruggedized Backshell and Adapter, 506667-000, Raychem

Termination Device Included: TR14AI, Adapter Angle: 45, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 19,F, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 14, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-22.2 mm, Cable Diameter Range: 11.1-17.8 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 11,1 bis 17,8 mm
Orientierung abgewinkelt
Logistics
Ursprungsland GB
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei