508871-000 | Raychem

TE Connectivity/Raychem 508871-000

Order No.: 34P5807
EAN: 4099889714708
MPN:
508871-000
TXR54AC00-1408AI
Raychem
508871-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
209.8684 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
209.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
209.8684 €

Tinel-Lock-Adapter, 508871-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 12,14,14S, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 54, Adapter Entry Size: 8, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-12.7 mm, Cable Diameter Range: 6.4-10.2 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 6,4 bis 10,2 mm
Orientierung gerade
Logistics
Ursprungsland GB
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei