534523-000 | Raychem
TE Connectivity/Raychem 534523-000
Order No.: 34P5757
EAN: 4099889714203
MPN:
534523-000
TXR54AB00-1208AI
Unit Price (€ / pc.)
238.5831 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
11,929.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
238.5831 €
Ruggedized Backshell and Adapter, 534523-000, Raychem
Termination Device Included: TR08AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 07,12,12S, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 8, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-12.7 mm, Cable Diameter Range: 6.4-10.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 6,4 bis 10,2 mm | |
Orientation | gerade |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |