539957-000 | Raychem

TE Connectivity/Raychem 539957-000

Order No.: 34P5903
EAN: 4099889715460
MPN:
539957-000
STXR54AC00-1410AI
539957-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
208.9045 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
10,445.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
208.9045 €

Ruggedized Backshell and Adapter, 539957-000, Raychem

Termination Device Included: TR10AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 12,14,14S, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 54, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Version Adapter
Shell Material Aluminium
Cable diameter 7,9 bis 12,7 mm
Orientation gerade
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei