541824-000 | Raychem
TE Connectivity/Raychem 541824-000
Order No.: 34P1129
EAN: 4099889708325
MPN:
541824-000
201M112-19B
Unit Price (€ / pc.)
98.6272 € *
Available in 5 Days: 95 pcs. - if ordered today
Backshell adapter, 541824-000, Raychem
The 541824-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.
Features
- Multiple configurations
- Easy installation
- High-reliability solutions
- Simple and fast termination solutions
- Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Orientation | straight | |
| Contact connection | cable connection | |
| Assembly | cable assembly | |
| Shell Material | aluminum alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Cadmium |
| SVHC free | No |