542967-000 | Raychem
TE Connectivity/Raychem 542967-000
Order No.: 34P1133
EAN: 4099889708356
MPN:
542967-000
201M114-62J
Unit Price (€ / pc.)
227.7660 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Backshell adapter, 542967-000, Raychem
The 542967-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.
Features
- Multiple configurations
- Easy installation
- High-reliability solutions
- Simple and fast termination solutions
- Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Ausführung | Adapter | |
Gehäusematerial | Edelstahl | |
Kontaktanschluss | Kabelanschluss | |
Montage | Kabelmontage | |
Orientierung | gerade |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |