554173-000 | Raychem

TE Connectivity/Raychem 554173-000

Order No.: 34P5409
EAN: 4099889710977
MPN:
554173-000
TXR40AB00-1406AI
554173-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
321.1215 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
321.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
321.1215 €

Tinel-Lock-Adapter, 554173-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 4,8 bis 7,6 mm
Orientierung gerade
Logistics
Ursprungsland TW
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium