566297-000 | Raychem

TE Connectivity/Raychem 566297-000

Order No.: 34P5528
EAN: 4099889712131
MPN:
566297-000
TXR40AB90-2008BI
566297-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
454.3658 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 15 Weeks **
Total Price:
454.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
454.3658 €

Ruggedized Backshell and Adapter, 566297-000, TE Connectivity

Termination Device Included: TR08BI, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 21,G, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 8, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-12.7 mm, Cable Diameter Range: 6.4-10.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 6,4 bis 10,2 mm
Orientierung abgewinkelt
Logistics
Ursprungsland US
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium