582695-000 | Raychem

TE Connectivity/Raychem 582695-000

Order No.: 34P5567
EAN: 4099889712520
MPN:
582695-000
TXR40AC00-1806AI
582695-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
245.2947 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
12,264.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
245.2947 €

Ruggedized Backshell and Adapter, 582695-000, TE Connectivity

Termination Device Included: TR06AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 19,F, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Version Adapter
Shell Material Aluminium
Cable diameter 4,8 bis 7,6 mm
Orientation gerade
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes