583413-000 | Raychem

TE Connectivity/Raychem 583413-000

Order No.: 34P3192
EAN: 4099889709636
MPN:
583413-000
KTKK-1110
583413-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
474.5839 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
23,729.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
474.5839 €

Backshell adapter, 583413-000, Raychem

The 583413-000 is a one-part assembly for screened and unscreened cable. Constructed from heat-shrinkable screened molded parts and connector adapters, this assembly consists of parts already well proven in harsh military environments. Also installation is simply effected by coupling the adapter to the connector and shrinking the rear of the molded part onto the cable with a hot air gun. The molded part has a hot-melt adhesive preinstalled to provide a bond between the cable jacket and the molded part, but when used in conjunction with shielded (screened) cable, the assembly provides electrical continuity between the cable shield and the connector with Rayaten molded parts.

Technical specifications
Version Adapter
Shell Material Aluminiumlegierung
Cable diameter 5 bis 8 mm
Contact connection Kabelanschluss
Assembly Kabelmontage
Orientation gerade
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium, Blei