600577-000 | Raychem

TE Connectivity/Raychem 600577-000

Order No.: 34P5564
EAN: 4099889712490
MPN:
600577-000
TXR40AC00-1610BI
600577-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
235.2392 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 73 Weeks **
Total Price:
235.24 € *
Price list
Quantity
Price per unit*
1 pcs.
235.2392 €
3 pcs.
231.1813 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ruggedized Backshell and Adapter, 600577-000, Raychem

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 17,E, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Version Adapter
Shell Material Aluminium
Cable diameter 7,9 bis 12,7 mm
Orientation gerade
Logistics
Country of origin BR
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei