605033-000 | Raychem
TE Connectivity/Raychem 605033-000
Order No.: 34P5898
EAN: 4099889715415
MPN:
605033-000
STXR41AB00-1814AI
Unit Price (€ / pc.)
146.4771 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Ruggedized Backshell and Adapter, 605033-000, TE Connectivity
Termination Device Included: TR14AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 18,19, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 41, Adapter Entry Size: 14, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-22.2 mm, Cable Diameter Range: 11.1-17.8 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 11,1 bis 17,8 mm | |
Orientation | gerade |
Download
Logistics
Country of origin | CZ |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |