605663-000 | Raychem
TE Connectivity/Raychem 605663-000
Order No.: 34P5762
EAN: 4099889714258
MPN:
605663-000
TXR54AB00-1406BI
Unit Price (€ / pc.)
216.7823 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 35 Weeks **
Total Price:
216.78 € *
Price list
Quantity
Price per unit*
1 pcs.
216.7823 €
3 pcs.
213.0338 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ruggedized Backshell and Adapter, 605663-000, Raychem
Termination Device Included: TR06BI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 12,14,14S, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 54, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.
Technical specifications
Version | Adapter | |
Shell Material | Aluminium | |
Cable diameter | 4,8 bis 7,6 mm | |
Contact connection | Crimpanschluss | |
Orientation | gerade |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |