627933-000 | Raychem

TE Connectivity/Raychem 627933-000

Order No.: 34P5551
EAN: 4099889712360
MPN:
627933-000
TXR40AC00-1207AI
627933-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
141.8599 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
7,092.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
141.8599 €

Tinel-Lock-Adapter, 627933-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 13,C, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 7, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-11.1 mm, Cable Diameter Range: 5.6-8.9 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 5,6 bis 8,9 mm
Orientierung gerade
Logistics
Ursprungsland PT
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei