629267-000 | Raychem

TE Connectivity/Raychem 629267-000

Order No.: 34P5426
EAN: 4099889711141
MPN:
629267-000
TXR40AB00-1608AI
629267-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
179.4163 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 17 Weeks **
Total Price:
358.83 € *
Price list
Quantity
Price per unit*
2 pcs.
179.4163 €
3 pcs.
176.3223 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ruggedized Backshell and Adapter, 629267-000, Raychem

Termination Device Included: TR08AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 17,E, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 8, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-12.7 mm, Cable Diameter Range: 6.4-10.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Ausführung Adapter
Gehäusematerial Aluminium
Kabeldurchmesser 6,4 bis 10,2 mm
Orientierung gerade
Logistics
Ursprungsland MX
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium